Amphenol FCI Conan Lite 1.00mm Connectors

Amphenol FCI Conan Series Lite 1.00mm Connectors feature a robust metal down feature that helps in establishing a reliable connection with the board in both parallel and perpendicular board-to-board applications. The connectors produce an audible click sound to convey the proper mating of the parts. These connectors allow for application flexibility and find use in data, automotive, industrial and instrumentation applications.

Features

  • Audible click sound on successful mating
  • Multiple position and mating height options for application flexibility
  • Pick up cap, tape and reel packaging that supports auto re-flow process
  • Polarized locating pegs on housing leads to easy and correct board orientation on PCB
  • Protected terminals and polarization features support reliable and secure connection by avoiding mismating or reversed mating
  • Robust metal hold down ensures reliable connection with PCB

Applications

  • Automotive:
    • Electronic control units
    • LED reading light
  • Data:
    • Server
  • Industrial and instrumentation:
    • Machine-to-machine
    • Point-of-sale