Amphenol Commercial BergStak 0.50mm Mezzanine Connectors

Amphenol Commercial Solutions BergStak 0.50mm Mezzanine Connectors provide a reliable and flexible board-to-board solution ideal for high-density applications. These connectors are designed with a scoop-proof housing to protect terminals during mating, feature a metal hold-down option, and support high-density configurations. The 0.5mm Mezzanine connectors are designed to support 0.5A per contact, with a minimum insulation resistance of 500MΩ and a voltage rating of 50Vac. Typical applications include consumers, medical devices, industrial, and instrumentation.  

Features

  • Available in UL94 V0
  • Available with a metal hold-down
  • Delivers a high flammability rating
  • Double row contact
  • Meets high flammability standards
  • Offers higher retention force
  • Prevents terminal damage
  • RoHS compliant and lead-free
  • Scoop-proof structure for housing
  • Self-alignment feature
  • Supports locating pegs

Applications

  • Consumers
    • Digital video camera 
  • Industrial and Instrumentation
    • Measurement equipment
    • Mobile payment device 
    • Point of sales equipment 
    • Portable industrial terminal 
    • Surveillance camera 
    • Test equipment 
  • Medical
    • Medical device 

Technical Specifications

Parameters Values
Current Rating 0.5A
Maximum Relative Humidity  95%
Minimum Insulation Resistance 500MΩ
Durability 50 cycles
Operating Voltage Rating 50Vac
Minimum Retention Force 0.98N