Amphenol FCI (ACS) BergStak and BergStak HS 0.50mm Mezzanine Connectors

Amphenol FCI BergStak and BergStak HS 0.50mm Mezzanine Connectors offer 0.50mm double-row contacts in various configurations and stack heights. The BergStak HS connectors support data transmission rates up to 32Gb/s and comply with SAS 4.0 and PCIe Gen 5 standards. The BergStak 0.50mm Mezzanine connectors support data rates up to 2Gb/s and are designed for high-density applications. These connectors are constructed with high-temperature thermoplastic and adhere to RoHS and lead-free standards. The HS connectors offer a minimum insulation resistance of 100mΩ, while the Mezzanine connectors support a higher insulation resistance of 500MΩ. Typical applications include Advanced Driver Assistance Systems (ADAS), Artificial Intelligence (AI), embedded computers, servers, and storage devices.

Features

  • Constructed from high-temperature thermoplastic (HS with UL94V-0 LCP)
  • Features self-alignment for blind mating and automatic assembly
  • Halogen-free
  • HS connectors include an open pin design with protective side walls
  • Mezzanine connectors have a scoop-proof housing and metal hold-down options
  • RoHS-compliant and lead-free

Applications

  • ADAS
  • AI
  • Embedded computers
  • Medical devices
  • Servers
  • Storage devices

Technical Specifications

Parameters Values
BergStak HS BergStak Mezzanine
Voltage rating 100VAC/VDC 50VAC
Current rating per contact 0.5A
Minimum insulation resistance 100mΩ 500MΩ
Durability 100 cycles 50 cycles
Data rates up to 32Gb/s 2Gb/s
Operating temperature range -55°C to +125°C -65°C to +125°C