Amphenol FCI Minitek MicroSpeed Connectors

Amphenol FCI Minitek MicroSpeed Connectors

Amphenol FCI Minitek MicroSpeed Connectors feature EMI shielding for superior electromagnetic compatibility and dual-beam receptacle contacts for high electrical reliability. The Minitek MicroSpeed connectors are available in vertical, right-angle, and combo configurations, ensuring compatibility with ERNI products. These connectors, with a 1.00mm pitch, support high-speed data applications up to 25Gb/s. Minitek MicroSpeed connectors operate within a temperature range from -55°C to +125°C and support a voltage rating of 500V. Typical applications include Advanced Driver Assistance Systems (ADAS), computed tomography, factory automation, and server/storage.

Features

  • Available in vertical, right-angle, and combo configurations
  • Features a 1.00mm pitch for compact and high-density applications
  • Includes a blind-mating feature for easy installation in challenging environments
  • Lead-free and RoHS compliant, meeting health, safety, and environmental standards
  • Licensed second source to ERNI, ensuring compatibility with ERNI products
  • Provides EMI shielding for superior electromagnetic compatibility
  • Utilizes dual-beam receptacle contacts for high electrical reliability

Applications

  • ADAS
  • Computed tomography
  • Factory automation
  • Server/storage