TTI and Amphenol ICC are in the Driver’s Seat of Automotive Interconnect Solutions
Get on board with Amphenol and discover the high-speed technology and cutting-edge innovation they’re developing for automotive applications, particularly in plating, signal integrity performance and power management.
Knowing automobiles are becoming more ADAS rich and autonomous, Amphenol is accelerating their ability to deliver exceptional quality and capability while exceeding industry safety and performance standards.
Minitek Microspace™ Crimp-to-Wire Connector Platform
The unique design of the Minitek MicroSpace Crimp-to-Wire Connector Platform enables LV214 Severity-2 and performs at 1.80mm, 1.50mm and 1.27mm pitch. It comes with TPA and CPA and will be available in single and double row versions, with top and side latch configuration.
Minitek® Board-In 2.00mm and 2.5mm Connectors
The Minitek® Board-In Connector System is a flexible solution designed for wire-to-board applications up to 3A. It is a one-piece direct solder-to-board solution that provides space and cost savings and is currently offered in 2-16 positions under 2.00mm and 2.50mm pitch sizes.
BergStak® Connectors
The highly popular BergStak® Board-to-Board Connector Series is designed for industrial, telecom, datacom, automotive and medical applications. It offers micro pitch from 0.4mm to 0.8mm, connector position options from 10 to 200 and stack height flexibility from 3mm to 20mm.
Standard USB Type C
Amphenol's USB Type C Connector is tailored toward emerging product designs. It offers reversible plug and cable direction and supports scalable power charging with extended 5A current ranges and feature high speeds up to 10Gb/s. Similar in size to USB 2.0 Micro-B.
Waterproof USB Type C
Amphenol's USB Type C Connector is tailored toward emerging product designs. It offers reversible plug and cable direction and supports scalable power charging with extended 5A current ranges and feature high speeds up to 10Gb/s. Similar in size to USB 2.0 Micro-B.
EconoStik™ 2.54mm
The EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μin gold plating in contact and tail. It supports up to 50 mating cycles and can be used in various board-to-board applications.