Amphenol FCI (ACS) Minitek Board-In Connectors
Amphenol FCI Minitek Board-In 2.00mm and 2.50mm Connectors facilitate permanent wire-to-board connections for applications requiring up to 3A current per circuit. The single-piece designs integrate directly onto PCBs through standard through-hole soldering methods, eliminating the need for separate housings or mating connectors. These devices provide configurations spanning 2 to 16 positions in vertical or horizontal orientations, with terminal locking mechanisms ensuring secure electrical contact. The Minitek Board-In connectors offer a maximum crimped contact resistance of 10mΩ and an operating voltage rating of 250V. Typical applications span consumer electronics, industrial automation, data communication systems, and automotive subsystems.
Features
- Multiple circuit sizes are available
- PA66 housings
- Phosphor bronze terminals
- Single-piece design
- Standard through-hole soldering
- Terminal locking mechanisms
- Tin plating
- UL94V-0 approved
- Vertical and horizontal configuration
Applications
- Base stations
- Desktops
- Factory automation
- HDD
- HVAC
- Home entertainment
- Infotainment
- Lighting
- Monitors
- Power tools
- Rack box
- Security systems
- Servers
- Set top box
- Telekom box
- White goods
- WiMax box
Technical Specifications
| Parameters | Values |
|---|---|
| Operating current rating | 2A to 3A |
| Operating voltage rating | 250V |
| Maximum crimped contact resistance | 10mΩ |
| Operating temperature range | -40°C to +105°C |
| Wire gauge | 22AWG to 26AWG |
| Maximum terminal insertion force | 9.8N |