Amphenol ICC EconoStik 2.54mm Headers

Amphenol ICC EconoStik 2.54mm Headers are available in single-row and double-row configurations with vertical through-hole, right-angle through-hole, and vertical SMT terminations. These headers feature a standard 0.64 mm square post design, constructed with high-temperature resin, and include 1 µin gold plating on both contact and tail. The EconoStik 2.54mm headers as minimum insulation resistance of 1000MΩ and maximum low level contact resistance of 20mΩ. These devices withstanding voltage of 1500Vac and current rating of 3A. Typical applications include industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.

Features

  • Allow custom mating lengths
  • Current Rating: 3A 
  • Durability: 50 cycles 
  • Enable optional polarization design
  • Ensure durable thermoplastic construction
  • Feature 1 μin gold plating
  • Maximum low level contact resistance: 20mΩ
  • Minimum insulation resistance: 1000MΩ
  • Offer cost-effective interconnect option
  • Provide reliable receptacle mating
  • Support reflow soldering compatibility
  • Withstanding voltage: 1500Vac

Applications

  • Industrial control
  • Metering
  • POS machines
  • Set-top box
  • Surveillance equipment
  • Test equipment
  • Vending machines