Amphenol FCI BergStak Connectors
FCI Basics Bergstak board-to-board product family is one of the most popular connector series by FCI. Designed for Industrial, telecom, datacom, automotive and medical applications - Bergstak offers micro pitch from 0.4mm to 0.8mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm.
Amphenol BergStak 0.8mm Shielded Board-to-Board Connector
Amphenol FCI Basics BergStak 0.80mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. Bergstak® shielded connector with 0.80mm pitch supports high-speed data applications up to 10Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.
Download BergStak 0.8mm Shielded Board-to-Board Connector Datasheet
Amphenol BergStak HS 0.5mm Mezzanine Connector
Amphenol BergStak HS 0.50mm connector is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. The BergStak HS 0.50mm connector series meets the new 25Gb/s and 32Gb/s performance requirements.
Amphenol BergStak+ 0.80mm Mezzanine Connector
Amphenol BergStak+ 0.80mm is designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is completely compatible with the existing BergStak 0.80mm product recommended by the Open Compute Project (OCP).It guarantees to support up to 16Gb/s performance. Its backward compatibility product feature allows inter-matability with the existing, legacy BergStak 0.80mm series. Customers can upgrade its board-to-board performance from PCIe 3.0 to PCIe 4.0 while leveraging BergStak+′s backward compatibility and same footprint feature. This new product continues to use the blade-on-beam terminal design with an enhanced BergStak housing design.
Amphenol BergStak 0.50mm Self-Alignment Board-to-Board Connector
Amphenol FCI Basics BergStak 0.50mm self-alignment connectors come with a stack height of 3mm and 50 positions extendable across 20 to 60 positions in increments of 10. It has a unique self-alignment feature that supports blind mating.
Download BergStak 0.50mm Self-Alignment Board-to-Board Connector Datasheet
Amphenol BergStak Lite 0.80mm Board-to-Board Connector
Amphenol's BergStak Lite 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 4 sizes up to 100 positions. This is an economical version that uses Gold Flash plating that can meet up to 50 mating cycles while extending the mechanical advantage of the standard BergStak 0.80mm. The stack height flexibility of BergStak Lite 0.8mm supports evolving designs and emerging mechanical requirements with a common mating interface.
Download BergStak Lite 0.80mm Board-to-Board Connector Datasheet
Amphenol BergStak FX10 0.50mm Board-to-Board Connector
Amphenol FCI Basics BergStak product range is expanded to include 0.50mm BergStak FX10 board-to-board connector, known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack height options. Product position is extendable up to 168 positions. BergStak FX10 supports speed performance up to 15Gb/s+ and is available in vertical SMT configuration. This high-density connector saves space on PCB and is highly suitable for high-density applications in automotive, data, medical, communication and industrial markets.
Download BergStak FX10 0.50mm Board-to-Board Connector Datasheet
Amphenol BergStak 0.8mm Pitch Connectors
Amphenol FCI Basics BergStak 0.8mm is a flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 9 sizes up to 200 positions.
Amphenol BergStak 0.4mm Self-Alignment Board-to-Board Connectors
The BergStak 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.