Abracon ABS07 Tuning Fork Crystals
Abracon ABS07 Series Tuning Fork Crystals are low-profile, surface-mount crystals that are a perfect solution for time management in RTC circuits. These 32.768kHz SMD crystals require low power consumption and offer excellent environmental and heat resistance. The ABS07 series are miniature with 0.9mm height and are ideal for high-density circuit boards. These low-frequency devices come with a minimum of 500MΩ insulation resistance and operate from -40°C to +85°C temperature range. The ABS07 series crystals are applicable in a wide range of communication and measuring equipment.
Features
- 0.9mm height is ideal for high-density circuit boards
- Extended temperature range for industrial applications
- Flexural operating mode
- Low frequency in small-size SMD
- RoHS complaint
- Seam-sealed ceramic package offers excellent environmental and heat resistance
Applications
- Commercial
- Industrial
- Measuring equipment
- PDA and smartphones
- Smart wearables
- Wireless and other communications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | 32.768kHz |
| Frequency tolerance | ±20ppm |
| Load capacitance | 12.5pF |
| Minimum insulation resistance | 500MΩ |
| Minimum temperature coefficient | -0.040ppm/T² |
| Operating temperature range | 40°C to +85°C |
| Size | 3.2mm x 1.5mm x 0.9mm |