Abracon ABS07AIG Automotive Grade KHz Crystals

Abracon ABS07AIG Series Automotive Grade KHz Crystals are engineered for exceptional reliability across various automotive and industrial applications. These crystals are AEC-Q200 qualified and manufactured on TS16949-certified production lines. Featuring a compact, hermetically-sealed SMD ceramic package, they are designed to function in temperatures ranging from -40°C to +125°C. Common applications include GPS navigation systems, display and audio systems, instrument panels, industrial controls, automation systems, and other high-reliability requirements.

Features

  • AEC-Q200 qualified
  • Hermetically seam-sealed ceramic package
  • PPAP is available upon request
  • RoHS/RoHS II compliant and Pb-free
  • TS16949 production line certified

Applications

  • Audio/video, cameras, and speakers
  • Battery operated devices
  • Compact energy-efficient lighting
  • DC/DC supplies for bluetooth and RF modules
  • Drones
  • Hand-held devices
  • High-efficiency battery chargers
  • High-efficiency switch mode power supplies
  • IoT and IIoT
  • Medical monitoring
  • Smartwatches
  • Wearables

Technical Specifications

Parameters Values
Frequency 32.768kHz
Load capacitance 12.5pF
Insulation Resistance 500MΩ
Operating temperature range -40°C to +125°C