Abracon ABS05 Tuning Fork Crystals

Abracon ABS05 Series Low Profile Tuning Fork Crystals provide low power consumption to preserve long-term battery life. These crystals have an ultraminiature size of 1.6mm x 1mm with a 4-pad SMD footprint. The crystals feature a maximum Equivalent Series Resistance (ESR) of 90kΩ and have an operating temperature range from -40°C to +85°C. ABS05 crystals are ideal for use in a range of applications, including industrial, medical electronics, and consumer Internet of Things (IoT) gadgets.

Features

  • ±20ppm/±10ppm set-tolerance
  • Low profile, ideal for height constraint designs
  • Small form factor tuning fork crystal

Applications

  • Bluetooth/Bluetooth Low Energy (BLE)
  • Commercial and industrial applications
  • Communication and measuring equipment
  • Internet of Things (IoT)
  • Low-power MCUs, SoCs, transceivers
  • Ultra-low-power Real-Time Clocking (RTC)
  • Wearables
  • Wireless modules

Technical Specifications

Parameters Values
Frequency 32.768kHz
Operating temperature range -40°C to +85°C
Storage temperature range -55°C to +125°C
Equivalent series resistance 90kΩ
Shunt capacitance 1.3pF
Load capacitance range 4pF to 12.5pF
Insulation resistance 500MΩ
Drive level 0.5µW
Package size 1.60mm x 1.00mm x 0.50mm