Abracon ABMxAIG Crystals

Abracon ABMxAIG Series Automotive and Industrial Grade Crystals are ceramic SMD ultra miniature crystals that meet AEC-Q200 standards and are TS16949 certified. These crystals operate reliably across wide temperature ranges, with Grade 1 supporting -40°C to +125°C and Grade 0 extending to -40°C to +150°C. The ABMxAIG crystals are built with a hermetically seam-sealed ceramic package, ensuring stability and durability in demanding environments. These crystals comply with RoHS and Pb-free requirements and find applications in infotainment systems, in-vehicle networking, and comfort control.

Features

  • Compliant with RoHS/RoHS II directives and free from lead (Pb)
  • Features a ceramic package with hermetic seam-sealing for environmental protection
  • Manufactured in facilities certified to TS16949 standards
  • Meets AEC-Q200 reliability and quality standards
  • Production Part Approval Process (PPAP) documentation available upon request

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Comfort control
  • GPS and navigation
  • In-vehicle networking
  • Industrial control and automation
  • Infotainment systems
  • Keyless entry and startup
  • Light Detection and Ranging (LiDAR)
  • Power control and conversion
  • Powertrain and drive control
  • Vehicle-to-vehicle communication

Technical Specifications

Parameters Values
Maximum drive level 100μW
Frequency tolerance at +25°C ±50ppm
Minimum insulation resistance 500MΩ
Operating temperature range -40°C to +125°C (Grade 1)
-40°C to +150°C (Grade 0)
Maximum shunt capacitance 2pF