Abracon ABS06 Low Profile Crystals
Abracon ABS06 Series Low Profile Surface Mount (SMD/SMT) Crystals are heat-resistant, low-power-consuming, surface-mount devices optimal for high-density circuit boards. These quartz crystals are hermetically sealed and have a frequency of 32.768kHz in flexure mode, preserving battery life. The ABS06 crystals can operate within a temperature range of -40ºC to +85ºC with a load capacitance of 12.5pF. These ABS06 crystals are useful in a wide range of applications in communication and measuring equipment, including commercial and industrial applications, wireless communications, and smartphones.
Features
- 2mm x 1.2mm x 0.6mm package size
- Flexural mode (tuning fork) of operation
- Good level of heat resistance
- Hermetically sealed
- Minimum Q value of 9000
- RoHS compliant
Applications
- Commercial
- Industrial
- Measuring equipment
- PDA and smartphones
- Smart wearables
- Wireless and other communications equipment
Technical Specifications
| Parameter | Values |
|---|---|
| Frequency | 32.768kHz |
| Load capacitance range | 4pF to 12.5pF |
| Operating temperature range | -40ºC to +85ºC |
| Maximum drive level | 0.5µW |
| Insulation resistance | 500MΩ |
| Frequency tolerance at 25ºC | ±10ppm, ±20ppm, ±30ppm |