3M Link Connectors
3M™ Link Connectors offer a time-saving, reliable and field-installable wiring solution ideal for factory automation, automated production lines, automated warehouses and control systems applications.
3M™ Link Connector, 381 Series
3M™ Link Connector, 381 Series featuring IDC termination offer a time-saving, reliable, and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 22 to 16AWG and requiring 16V, 6.0A max. Common applications are branching and splicing into the existing network. Learn More

3M™ Link Connector, 382 Series
3M™ Link Connector, 382 Series are boardmount connector that mate with the 3M Link Connector, 382 Series featuring IDC termination offer a time-saving, reliable, and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 22 to 16AWG and requiring 16V, 6.0A max. Common applications are branching and splicing into the existing network. Learn More

3M™ Branch Mini-Clamp Link Connector, 38A Series
3M™ Branch Mini-Clamp Link Connector, 38A Series enables branching into the main network wire (20 to 16 AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies. Learn More

3M™ One Piece Branch Link Connector, 387 Series
3M™ One Piece Branch Link Connector, 387 Series enables branching into the main network wire (20 to 16 AWG) with a one-piece connector that is field-terminable and requires no special equipment. The field-terminability provides the ability to optimize the system routing. The one-piece connector design reduces installed system space and requires less parts to manage during the installation. Learn More