3M 381 Series Link Connectors feature IDC termination, offering a time-saving, reliable, and field-installable wiring solution. These connectors are suitable for wiring applications using 3-4 wires of 22AWG to 16AWG and require 16V and a maximum of 6A. The connector is RoHS compliant and has a latching mechanism that maintains a reliable interconnection in demanding field applications. Common applications of 381 series link connectors include automated warehouses and control systems in homes and buildings.
3M 381 Series Link Connectors
Features
- 5A maximum current carrying capability per contact
- Can terminate with a common pair of pliers
- Compatible with conductor sizes 18AWG to 22AWG
- Easy field termination with no special wire preparation- no stripping, tinning or special tooling
- Easy, labor saving and reliable IDC termination
- Hermaphroditic four-point contact mating structures reduce the number of components required to interconnect
- Latching mechanism maintains a reliable interconnection in demanding field applications
- Semi-transparent color-coded covers for wire inspection and wire retention
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- T-Tap termination enables mid-cable terminations without special preparation
Applications
- Automated production line
- sAutomated warehouses
- Control systems in homes and buildings
- Factory automation