3M 382 Series Link Connectors are board mount connectors that mate with the 3M 381 Series Link Connectors, featuring IDC termination offering a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 22AWG to 16AWG and require 16V and a maximum of 6A. The 382 series link connectors are RoHS compliant and comes in vertical or right-angle configuration. Common applications include factory automation, automated production lines, and automated warehouses.
3M 382 Series Link Connectors
Features
- Board retention feature for 1mm and 1.6mm thick boards
- Boardmount header
- Mates with 3M 381 Series Link Connectors
- Unshielded
- Vertical or right angle configuration
Applications
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications