3M 38A Branch Mini-Clamp Link Connectors

3M 38A Series Branch Mini-Clamp Link Connectors enable branching into the main network wire (20AWG to 16AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies. These mini-clamp link connectors can be terminated with a common pair of pliers and offer a high number of mating cycles. Typical applications include automated warehouses, factory automation, and any application with pig-tailed sensors connecting into a main network. 

Features

  • Can terminate with a common pair of pliers
  • Compatible with network cable 18AWG to 22AWG
  • Easy field termination with no special wire preparation – no stripping, tinning or special tooling
  • Easy, labor saving and reliable IDC termination
  • Enables a simpler systems with direct-to-network connector with less cable and lower latency
  • Enables direct connection from sensor wires to network cables
  • High number of mating cycles
  • Latching mechanism maintains a reliable interconnection in demanding field applications
  • Provides branching from main bus line to sensors via Mini-Clamp Connectors

Applications

  • Automated production lines
  • Automated warehouses
  • Control systems in homes and buildings
  • Factory automation applications