Yageo AEC-Q101 and AEC-Q200 TVS Diodes
YAGEO TVS Diodes are available in a wide variety of series and specifications to suit a wide range of applications. They are available as either bidirectional or unidirectional with axial and surface mount (SMD/SMT) termination styles. YAGEO transient voltage suppressors are also available in AEC-Q101 and AEC-Q200 versions and low-profile packages. The working voltage of YAGEO's TVS diodes is from 5V to 600V (or even higher) with a peak pulse power rating that can reach up to 30,000W.
Features
- Automotive-grade versions available in either AEC-Q101 or AEC-Q200 options
- Available with glass passivated junctions
- Axial or surface mount (SMD/SMT) termination styles
- Bidirectional or unidirectional
- Halogen-free versions available
- Low-profile versions available
- RoHS compliant versions available
- Wide-variety of series and specifications are available
Applications
- AC/DC power supply
- Automotive
- DC power lines
- Industrial
- I/O interface
- Low-frequency signal transmission line (RS232, RS485, etc.)
- Low-speed data transmission lines
Technical Specifications
| Parameters | Values |
|---|---|
| Working Voltage Range | 5V to 600V |
| Clamping Voltage Range | 9.2V to 868V |
| Breakdown Voltage Range | 6.4V to 570V |
| Peak Pulse Current Range | 500mA to 10kA |
| Peak Pulse Power Dissipation Range | 400W to 30kW |
| Operating Temperature Range | -65°C to +175°C |