Yageo SMCJ TVS Diodes

Yageo SMCJ Series Transient Voltage Suppressor (TVS) Diodes are designed for circuit protection in electronic systems. These diodes come in a low-profile DO-214AB surface-mount package with glass-passivated junction construction. The SMCJ diodes support peak pulse power dissipation of 1500W (10μs/1000μs waveform) and offer fast response times. These devices operate over a wide junction temperature range from -55°C to +150°C.

Features

  • Built-in strain relief
  • Clamping capability
  • Fast response time
  • Glass-passivated junction
  • High-temperature soldering tolerance (260°C for 10s)
  • Low inductance
  • Low leakage current
  • Low-profile package
  • Plastic housing rated UL 94V-0 flammability
  • Surface-mount design
  • UL safety recognition

Applications

  • AC/DC power supply
  • I/O interface
  • Low-frequency signal transmission lines

Technical Specifications

Parameters Values
Maximum Ramp-down Rate 6°C/second
Minimum Peak Pulse Power Dissipation at 10μs/1000μs 1500W
Operating Temperature Range -55°C to +150°C
Peak Forward Surge Current 200A
Steady State Power Dissipation 6.5W

Related Products