Yageo SMBJ TVS Diodes
Yageo SMBJ Series TVS Diodes are designed with a low-profile package, a glass-passivated junction, and integrated strain relief. These diodes offer low inductance, strong clamping performance, and rapid response time. The SMBJ Series TVS diodes support an operating junction and storage temperature range from -55°C to +150°C and provide 600W minimum peak pulse power dissipation at a 10/1000μs waveform. Typical applications include AC/DC power supply, I/O interface, and low-frequency signal transmission lines.
Features
- Certified by UL: E465643
- Compact low-profile package design
- Delivers excellent clamping capability
- IEC 61000-4-2 ESD compliant
- Low inductance construction
- Meets J-STD-020 MSL 1
- Provides fast response time
- Strain-relief construction
- Withstands high-temperature soldering
Applications
- AC/DC power supply
- I/O interface
- Low frequency signal transmission line (RS232, RS485)
Technical Specifications
| Parameters | Values |
|---|---|
| Steady State Power Dissipation | 5W |
| Peak Forward Surge Current | 100A |
| Operating Junction and Storage Temperature Range | -55°C to +150°C |
| Typical Thermal Resistance Junction to Lead | 20°C/W |
| Typical Thermal Resistance Junction to Ambient | 100°C/W |