Yageo SMDJ-AT Series TVS Diodes
YAGEO SMDJ-AT Series TVS Diodes are AEC-Q qualified and feature a glass passivated junction along with a built-in strain relief. These TVS diodes are tin-plated and are suitable for soldering. This diode offers excellent clamping capability and has a rated voltage range from 5V to 220V, low inductance, 3000W peak pulse power capabilities, and a fast response time available in standard packaging. The SMDJ-AT series diodes are used for I/O interfaces, AC/DC power supplies, and low-frequency signal transmission applications.
Features
- AEC-Q101 qualified
- Excellent clamping capability
- Have built-in strain relief
- Low profile package
- Uni and bi-directional
- Very fast response
Applications
- AC/DC power supply
- I/O interface
- Low-frequency signal transmission line (RS232, RS485)
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum peak pulse power dissipation at 10/1000μs waveform | 3000W |
| Steady-state power dissipation at TA=50℃ | 6.5A |
| Peak forward surge current | 300A |
| Operating junction and storage temperature range | -55°C to +150°C |
| Typical thermal resistance junction to lead | 15°C/W |
| Typical thermal resistance junction to ambient | 75°C/W |