Yageo 5.0SMDJ Series TVS Diodes feature a low-profile package, a glass passivated junction, and a built-in strain relief. These TVS diodes have low inductance, fast response time, and excellent clamping capability. The 5.0SMDJ series TVS diodes offer an operating junction and storage temperature range from -55°C to +150°C and meet MSL level 1. Typical applications include AC/DC power supply, I/O interface, and low-frequency signal transmission lines.
Yageo 5.0SMDJ Series TVS Diodes
Features
- Excellent clamping capability
- Have built-in strain relief and glass passivated junction
- Inductance is low
- Low dynamic resistance
- Peak pulse power capability at 10/1000μs waveform is 5000W
- Uni- and bi-directional
- Very fast response
Applications
- AC/DC power supply
- I/O interface
- Low-frequency signal transmission line (RS232, RS485)