Vishay VJ HVArc Guard SMT MLCCs

Vishay Vitramon VJ HVArc Guard Surface Mount (SMT) Multilayer Ceramic Chip Capacitors (MLCCs) features efficient reliability and high-voltage performance, as well as higher capacitance and smaller case size, saving board space compared to standard high-voltage MLCCs. The VJ HVArc Guard MLCCs are available in C0G (NP0) dielectric variant and X7R dielectric variant. These MLCCs come with a reliable Noble Metal Electrode (NME) system and protect against surface arc over. The VJ HVArc Guard SMT MLCCs can operate in the temperature range of -55°C to +125°C with an insulating resistance of 100ΩF at +125°C. Vishay Vitramon VJ HVArc Guard SMT MLCCs are optimized for applications involving buck and boost dc-to-dc converters, voltage multipliers for flyback converters, lighting ballast circuits, and telecommunications.

Features

  • Efficient high-voltage performance
  • Higher capacitances and smaller case sizes
  • MLCC protects against surface arc-over
  • Reliable Noble Metal Electrode (NME) system
  • RoHS complaint, Pb-free, and  Halogen free
  • Specialty in high-voltage applications
  • Voltage breakdowns as much as twice that of competitor products
  • Wet build process
  • X7R dielectric available with polymer termination for increased resistance to board flex cracking

Applications

  • DC-to-DC converters
  • Lighting ballast circuits
  • Lighting systems
  • Power supplies
  • Voltage multipliers for flyback converters

Technical Specifications

Parameters Values
C0G (NP0) X7R
Aging rate 0% maximum per decade 1% maximum per decade
Capacitance range 10pF to 8.2nF 220pF to 270nF
Insulating resistance 100ΩF at +125°C 100ΩF at +125°C
Operating temperature range -55°C to +125°C -55°C to +125°C
Temperature Coefficient of Capacitance (TCC) 0ppm/°C ± 30 ppm/°C from -55°C to +125°C ±15% from -55°C to +125°C, at 0 VDC
Voltage range 1000 VDC to 2500 VDC 250 VDC to 1000 VDC

No Surface Arc-Over Diagram

Vishay VJ HVArc Guard SMT MLCCs No Surface Arc Diagram