Vishay Vishay VJ Hi-Rel Series Military Ceramic Capacitors

Vishay VJ Hi-Rel Series Military Ceramic Capacitors offer reliability maintenance testing to verify consistent quality and customized certification on request to meet quality requirements. These VJ Hi-Rel Series Ceramic Capacitors are available with group A and C screening and also available with only group A screening. These VJ Hi-Rel Series Capacitors offer operating temperatures for dielectric C0G (NP0) and X7R/X5R ranging from -55°C to +125°C. These Hi-Rel Ceramic Capacitors have a capacitance range from 1.0pF to 39nF for C0G (NPO) and 100pF to 6.8μF for X7R / X5R. The Temperature Coefficient of Capacitance (TCC) of VJ Hi-Rel Series for C0G (NP0) / X7R is ranging from -55°C to +125°C and for X5R is from -55°C to +85°C. The main applications of the VJ Hi-Rel Series Military Ceramic Capacitors are system-critical, medical, mission-critical, military, and aerospace.

Features

  • VJ Hi-Rel C0G (NP0):
    • Capacitance range 0.5pF to 0.056μF
    • Operating temperature -55°C to +125°C
    • Packaging: 7", 11 1/4" and 13" Tape and Reel, Bulk Bag
    • Temperature coefficient of capacitance (TCC): C0G: 0 ± 30ppm/°C from -55°C to +125°C
    • Voltage rating 10Vdc to 600Vdc
  • VJ Hi-Rel X7R/X5R:
    • Capacitance range 100pF to 6.8μF
    • Capacitance tolerances ±5% (J), ±10% (K), ±20% (M)
    • Operating temperature range: 
      • X5R: -55°C to +125°C 
      • X7R: -55°C to +125°C
    • Packaging: Body Size (1805)7", 11 1/4" and 13" Tape and Reel, Bulk Bag
    • Voltages rating 6.3Vdc to 500Vdc

Applications

  • Aerospace 
  • Medical
  • Mission-critical
  • Military
  • Power supplies
  • System-critical