Vishay RS and NS Series Wirewound Resistors
Vishay Dale RS and NS Series Wirewound Resistors are available in non-inductive styles (type NS) with Ayrton-perry winding for the lowest reactive components. The RS and NS wirewound resistors are excellent in stability operation with a typical resistance of shift less than 0.5%. These RS and NS resistors offer high temperature coating of greater than 350°C and a temperature coefficient of ±20ppm/°C, ±50ppm/°C, and ±90ppm/°C. RS and NS wirewound resistors operate at temperatures ranging from -65°C to +250°C and -65°C to +350°C. Typical applications include aerospace, automotive, defense, industrial automation, instrumentation, medical devices, power supplies, renewable energy systems, and telecommunications.
Features
- Available in non-inductive styles (type NS) with Ayrton-perry winding for the lowest reactive components
- Come with excellent stability in operation (typical resistance shift <0.5%)
- Offer complete welded construction
- RoHS-compliant
- Support applicable requirements of MIL-PRF-26
Applications
- Aerospace
- Automotive
- Defense
- Industrial automation
- Instrumentation
- Medical devices
- Power supplies
- Renewable energy systems
- Telecommunications
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Temperature coefficient | 10Ω and above | ±20ppm/°C |
| 1Ω to 9.9Ω | ±50ppm/°C | |
| 0.5Ω to 0.99Ω | ±90ppm/°C | |
| Tolerance | ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, ±5%, ±10% | |
| Frequency range | 10Hz to 2000Hz | |
| Insulation resistance | Minimum dry | 1000MΩ |
| Minimum after moisture test | 100MΩ | |
| Operating temperature range | Characteristic U | -65°C to +250°C |
| Characteristic V | -65°C to +350°C | |