Vishay G and GN Series Wirewound Resistors

Vishay Dale G and GN Series Wirewound Resistors are compact, industrial-grade components designed for precision power applications. These miniature-sized components feature a silicone coating for durability and are ideal for space-constrained industrial environments. The G and GN series provide high power ratings and an axial lead configuration for easy integration. These MIL-PRF-26-qualified devices offer reliable performance and are available in non-inductive styles. The G and GN resistors come with a minimum dry insulation resistance of 1000MΩ and a maximum temperature coating of 350°C. These wire-wound resistors excel in industrial automation, power supplies, instrumentation, and control systems.

Features

  • Axial lead configuration
  • Ceramic, beryllium oxide, or alumina core
  • Copper-nickel alloy or nickel-chrome alloy element
  • Industrial grade
  • Miniature design
  • Precision power
  • Special high-temperature silicone coating
  • Stainless steel end caps
  • Wide operating temperature

Applications

  • Automotive electronics
  • Control systems
  • Industrial automation
  • Instrumentation
  • Power supplies

Technical Specifications

Parameters Values
Minimum dry insulation resistance (MΩ)
1000
Maximum temperature coating (°C)
350
Power rating range (W) 1 to 18
Temperature coefficient (ppm/°C) 20, 50, 90
Tolerance (± %) 0.05, 0.1, 0.25, 0.5, 1, 3, 5