Vishay WSC and WSN Wirewound Resistors
Vishay Dale WSC and WSN Series Wirewound Resistors are precision power devices designed for surface-mount applications. These resistors feature all-welded construction and molded encapsulation, ensuring durability and reliability in demanding environments. The WSC and WSN series offer a maximum power rating of 3W and a temperature coefficient of 50ppm/°C. These AEC-Q200 qualified components boast surge capability, making them highly resilient to transient voltage spikes and surges. The WSC and WSN series wire-wound resistors are ideal for applications requiring high precision, stability, and robustness, such as industrial automation, power supplies, automotive electronics, and telecommunications equipment.
Features
- AEC-Q200 qualified
- Epoxy or thermoplastic molded encapsulation
- Highly durable
- RoHS-compliant variants available
- Surface mount termination
- Wide operating temperature
Applications
- Automotive electronics
- Industrial automation
- Power supplies
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Power rating | 3W |
| Dielectric withstanding voltage | > 500VDC |
| Insulation resistance | > 10⁹Ω |
| Operating temperature range | -65°C to +175/275°C |
| Temperature coefficient | 50ppm/°C |