Vishay CWR Military MIL-PRF-55365 TANTAMOUNT Capacitors
Vishay CWR Series Military MIL-PRF-55365 TANTAMOUNT Capacitors are solid tantalum surface mount capacitors that are available in the molded case and conformal coated. These capacitors operate in a temperature range of -55°C to +125°C, with voltage deranging being required above 85°C. The TANTAMOUNT capacitors come in CRW06, CRW11, CRW16, and CRW26 variants. These CWR capacitors operate in a capacitance range from 0.10μF to 100μF and are available in capacitance tolerance variants of ±5%, ±10%, and ±20%. The TANTAMOUNT capacitors are ideal for applications in the military and aerospace industries.
Features
CWR06
- Exponential failure rates M, P, R, S
- Moisture Sensitivity Level 1
- Tape and reel available per EIA481
- Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped
- Weibull failure rates B, C, D, T
CWR11
- Compatible with “high volume” automatic pick and place equipment
- Moisture sensitivity level 1
- Molded case available in four case codes
- Surge current options A, B, and C
- Termination: H = solder plated, K = solder fused
- The molding compound has been selected to meet the requirements of UL 94 V-0 and outgassing requirements of ASTM E-595
- Weibull failure rate codes B, C, D, and T
CWR16
- Moisture Sensitivity Level 1
- Tape and reel available per EIA-481
- Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped
- Weibull failure rates B, C, T
CWR26
- Low ESR
- Moisture Sensitivity Level 1
- Tape and reel available per EIA-481
- Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped
- Weibull failure rates B, C, T
Applications
- General purpose
- High reliability
- Military/Aerospace
Technical Specifications
| Parameters | Capacitance range | Voltage range | Dissipation factor | Leakage current | Resource |
|---|---|---|---|---|---|
| Series | |||||
| CWR06 | 0.10μF to 100μF | 4V to 50V | 6% to 10% | 0.01CV or 1.0μA, whichever is greater | Datasheet (PDF) |
| CWR11 | 0.10μF to 100μF | 4V to 50V | 4% to 6% | 0.01CV or 0.5μA, whichever is greater | Datasheet (PDF) |
| CWR16 | 0.33μF to 330μF | 4V to 35V | 6% to 10% | 0.01CV or 1.0μA, whichever is greater | Datasheet (PDF) |
| CWR26 | 10μF to 100μF | 15V to 35V | 6% to 12% | 0.01CV or 1.0μA, whichever is greater | Datasheet (PDF) |