HX Series Aluminum Electrolytic Capacitors
Featured Products
HXC Series
Chemi-Con, formerly United Chemi-Con, HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours of operation at +125ºC and serve high frequency and harsh environment applications. UCC HXC is rated at 85ºC/85% Relative Humidity (RH) for 2000 hours for high humidity environments. These AEC-Q200-compliant aluminum electrolytic capacitors offer a 6.8 to 470µF capacitance range and a 16 to 63VDC rated voltage range. HXC also offers high performance in rms ripple capability and low equivalent series resistance (ESR). More Information
HXJ Series
Chemi-Con, formerly United Chemi-Con, HXJ Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified surface-mount (SMD) capacitors featuring hybrid electrolyte technology. UCC HXJ AECs provide durability of 4000 hours at +125°C with a voltage range from 16V to 35V and capacitor range from 56µF to 820µF. The series is ideal for use in a variety of high-temperature and high-reliability applications. More Information
HXE Series
Chemi-Con, formerly United Chemi-Con, HXE Series Aluminum Electrolytic Capacitors are rated up to 4,000 hours at 135°C making it suitable for higher temp applications such as automotive equipment and base station equipment. It is available in a surface mount package with an option for a vibration-resistant version. The voltage of the HXE series ranges from 16V to 63V with capacitance ranging from 22µF to 470µF. An AECQ-200 version is also available. More Information