Chemi-Con HXJ Series Aluminum Electrolytic Capacitors

Chemi-Con HXJ Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are surface-mount (SMD) capacitors that meet AEC-Q200 qualifications. These capacitors utilize advanced hybrid electrolyte technology, offering robust performance with a lifespan of up to 4000 hours at +125°C. The capacitors are available in a voltage range of 16V to 35V and capacitance values range from 56µF to 820µF. The HXJ series is designed for high-temperature and high-reliability applications, making it suitable for a wide range of demanding environments.

Features

  • Compliant with RoHS2 and AEC-Q200
  • Halogen free
  • Hybrid electrolyte allows high reliability
  • Ideal for high-temperature and high-reliability applications

Applications

  • High-temperature environments
  • High-reliability designs