Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors offer high performance in Root Mean Square (RMS) ripple capability and low Equivalent Series Resistance (ESR). These capacitors are ideal for high frequency and harsh environment applications, and provide over 4000 hours of operation at +125ºC. The capacitors operate over a capacitance range of 6.8µF to 470µF and a rated voltage rating of 16VDC to 63VDC.
Chemi-Con HXC Series Aluminum Electrolytic Capacitors
Features
- Compliant with RoHS2 and AEC-Q200
- Halogen-free
- High reliability and high voltage
- Ideal for high temperature and high-reliability applications
Applications
- Automotive
- Base station equipment
- Outdoor power
- Rugged environments
- Smart infrastructure
Video
This TTI Tech Specs video for Chemi-Con-Aluminum Electrolytic Capacitors HXC Series explains Chemi-Con’s HXC Series of capacitors can handle their rated ripple current for 4000 hours at 125°C, and they can also offer long life in high temperature and high humidity environments.
See video transcript below
Video Transcript
I have a friend that’s a super outdoorsmen. He climbs mountains, kayaks down raging rivers, hikes across deserts, and pushes his body to do things that most people wouldn’t even dare to try. And he thinks it’s FUN. Chemi-Con’s HXC Series of capacitors are a lot like him. They can handle their rated ripple current for 4000 hours at 125°C, and they can also offer long life in high temperature and high humidity environments.
They provide high reliability and high voltage together through a hybrid electrolyte design. They’re rated for voltages from 16 to 63 Volts DC and range in capacitance from 6.8 to 470 microfarads. Capacitors are available for ripple currents up to 2.1 amps RMS and with ESR as low as 18 milliohms. HXC series capacitors are AEC-Q200 compliant and can withstand temperatures from negative 55 to positive 125 degrees Celsius.