Chemi-Con HXE Series Aluminum Electrolytic Capacitors are available in surface mount package with an option for a vibration-resistant version. These capacitors are rated up to 4,000 hours at 135°C, making them ideal for applications in higher temperatures. The capacitors operate over a voltage range of 16V to 63V and a capacitance range of 22µF to 470µF. These capacitors find application in Automotive and base station equipment.
Chemi-Con HXE Series Aluminum Electrolytic Capacitors
Features
- Complaint with RoHS2 and available in AECQ-200 compliant variants
- High reliability
Applications
- Automotive equipment
- Base station equipment