Toshiba IGBT/MOSFET-Drive Photocouplers
Toshiba offers photocouplers suitable for IGBT/MOSFET gate drive. Our photocoupler portfolio includes an extensive lineup, ranging from photocouplers with overcurrent protection to those with an output current as high as 6.0 A. Thus, you can select the photocouplers that best fit your needs according to the gate capacitances of the driven IGBTs and MOSFETs.
Toshiba’s photocouplers guarantee a common-mode rejection (CMR) of up to 40 kV/µs, making them ideal for industrial applications such as inverters and servos, which will be installed in electrically noisy environments.
Clearance D Creepage Distance |
5 mm |
4mm |
7 or 8 mm* |
7 or 8 mm* |
8mm |
8mm |
|
Peak Output Current IOP |
Propagation Delay tpHL / tpLH |
|
|
|
|
|
|
6.0 A |
500 ns |
|
|
|
|
|
|
4.0 A |
150 ns |
|
|
|
|
||
2.5 A |
500 ns |
|
|
|
|
||
|
|
|
TLP250H |
|
|
||
200 ns |
|
|
|||||
150 ns |
|
|
|
|
|
||
1.0 A |
150 ns |
|
|
|
|
|
|
0.6 A |
700 ns |
|
|
|
|
||
500 ns |
|
||||||
200 ns |
|
|
|
||||