• Logic Output Optocouplers

TLP358H - Logic Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP358H Toshiba
Datasheet
Mfr: TLP358H
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
Datasheet
Mfr: TLP358H(F)
TTI: TLP358H(F)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers 6A Driver Coupler

0In Stock

Please adjust quantity to Min / Mult value
17 ns
17 ns
Through Hole
Totem Pole, Buffer
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
650 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP358H(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers LW-Power gate driver photocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Reel