TLP152 - Optically Isolated Gate Drivers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Mfr: TLP152(TPL,E TTI: TLP152(TPL,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms | 0In Stock | TLP152 | SMD/SMT | SOIC-6 | 1 Channel | 1.57 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 100 C | 260 mW | 190 ns | 18 ns | 22 ns | Reel | |||
0In Stock | TLP152 | SMD/SMT | 1 Channel | 1.57 V | 5 V | 15 mA | 3750 Vrms | - 40 C | + 100 C | 260 mW | 18 ns | 22 ns | Tube | ||||||
Mfr: TLP152(TPL,E TTI: TLP152(TPLE Toshiba Availability: 0In StockOptically Isolated Gate Drivers PHOTOCOUPLER SO6 | 0In Stock | TLP152 | 1.57 V | 22 ns | Reel | ||||||||||||||
Mfr: TLP152(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | ||||||||||||||||||
Mfr: TLP152(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP152 | 1.57 V | 22 ns | |||||||||||||||
Mfr: TLP152(E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP152 | 1.57 V | 22 ns |