TLP351H - Optically Isolated Gate Drivers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Mfr: TLP351H(D4-TP1,F) TTI: TLP351H(D4-TP1,F) Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 35V I-Temp | 0In Stock | SMD/SMT | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 50 ns | 50 ns | Reel | ||||||
Mfr: TLP351H(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750 | Not Available Online | SMD-8 Gull Wing | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 700 ns | 50 ns | 50 ns | Reel | |||||
Mfr: TLP351H(F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 700 ns | 50 ns | 50 ns | Tube | ||||
Mfr: TLP351H(D4-TP1,F) TTI: TLP351H(D4-TP1F) Toshiba Availability: 0In StockOptically Isolated Gate Drivers PHOTOCOUPLER | 0In Stock | Reel |