Priority Performance with Toshiba SiC MOSFETS

Toshiba SiC MOSFETs Deliver Reliable
High-Speed Switching

Speed in delivery and power efficiency are game-changers in the industry today. Toshiba’s family of SiC MOSFETs delivers both precise and dependable switching, reduced power dissipation and superior operation in high-temperature environments.

You can depend on Toshiba SiC MOSFETs in higher voltage applications to deliver low on-resistance properties and equipment downsizing with new SiC materials.

Featured Products

Toshiba TW070J120B Sic MOSFETs

TW070J120B SiC MOSFETs

Toshiba’s TW070J120B SiC MOSFET features a built-in SiC Schottky barrier diode with low diode forward voltage of -1.35 V (typ.), high voltage of 1200 V and an enhancement mode.

Toshiba SiC MOSFETS

Super Junction MOSFETs

Toshiba’s TK49N65W5 Series MOSFETs, used for switching power supply and inverter motor applications, offer a fast reverse recovery time of 145 ns (typ.) and easy-to-control gate switching.

Toshiba TW070J120B Sic MOSFETs

TLP7920 Isolation Amplifiers

Toshiba’s TLP7920 Series Photocouplers are designed for current sensing in electronic motor drives and offer extremely stable operation in noisy environments at -40°C to 105°C.

Resources

MOSFETS Selection Guide

Check out Toshiba’s full line of small signal and power MOSFETS.

Reference Design: An Isolated
Bidirectional DC-DC Power Supply

Read how Toshiba is using SiC MOSFETS to improve the
efficiency of power supply systems.

Reference Design: PFC Circuit
for 3-Phase 400V AC Input

Toshiba is developing higher efficiency and          
miniaturization of power conversion applications.