Toshiba TK49N65W5 650V DTMOS MOSFET

Toshiba 400V to 900V MOSFETs are used for switching power supply and inverter motor applications. Toshiba offers super-junction MOSFET series suitable for high-output power supply applications and D-MOS (double-diffused) MOSFET series suitable for low-output power supply applications.

Features

  • Fast reverse recovery time: trr = 145 ns (typ.)
  • Low drain-source on-resistance: RDS(ON) = 0.051 Ω (typ.) by using Super Junction Structure : DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 3 to 4.5 V (VDS = 10 V, ID = 2.5 mA)

Applications

  • Switching Voltage Regulators
  • Switch Mode Power Supplies
  • Inverters