TE Connectivity Industrial RJ45 Ethernet Connectors
TE Connectivity Industrial RJ45 Ethernet Connectors are data connectors designed for ethernet networking in industrial applications. Data rates of 10/100Mbps and 1Gbps are supported. Ethernet magnetics as discrete parts allow for customized ethernet port layouts optimized for EMC or overvoltage. All ethernet magnetic parts are SMD and reflow solderable. Industrial RJ45 Ethernet Connectors are available for 2 pairs (10/100Mbps) and 4 pairs of cables (1G/10Gbps) supporting Cat5e, Cat6, and Cat6A performance. Toolless installation with automatic wire cut-off helps ensure a high-quality connection and short installation time.
Features
CPC series 45 ethernet:
- Available pass-through and field installable receptacle styles
- For category 5 and 5e cables
- Positive lock coupling ring provides reliable connections
- Protective sealing cap available for the receptacles
- Sealing performance per IP67
- Unshielded and shielded product offerings
Ethernet jacks with integrated magnetics and PoE (233799):
- Compact design on PCB using integrated magnetics
- Enhanced EMI with 3-wire choke
- Extended temperature range -40°C to +85°C
- Plating thickness 0.76µm [30µ inch] Gold over 1.27µm [50µ inch] nickel
- PoE+ support according to 802.3at
- Reduction of electrical problems and corrosion via thicker plating
- Remote powering supported by 802.3 at PoE
- Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
IP20 industrial ethernet RJ45 Cat6a:
- An error-free assembly and optimal performance will be obtained with an integrated automatic wire cut-off function
- Automatic wire cut-off function provides error-free installation and optimal performance
- Broad range of wires (AWG 26 to AWG 22, solid and stranded) can be terminated without the use of tools
- Rugged design and unique features (e.g. metal latch) makes the plug extremely suited to demanding industrial applications
- Single piece common core Cat. 6A plug with tool-less installation
Industrial RJ45 jacks with integrated magnetics:
- 260°C reflow pin in paste soldering
- Both current and voltage mode PHY-chips supported
- Extended temperature range -40°C to +85°C
- Improved EMI integrity and signal integrity performance
- Integrated magnetics reduces the (analog) design efforts required by the customer
- Minimum product life requirement of 10 years
- Offering standardized tape and reel or tray packing for fully automated or manual assembly process
- Plating thickness 0,76µm [30µinch] gold over 1,27µm [50µinch] nickel
- The standardized RJ45 jack portfolio with integrated magnetics with 1x1 straight and R / A, 1x2, and 2x1 form factors addresses many of the industrial applications
- Thicker gold plating (30µinch over 50µinch nickel) improves corrosion resistance reducing electrical equipment problems over a lifetime
RJ45 circular-sealed industrial ethernet connectors:
- Compatible with category 5e cable fully inter-mateable with unshielded product
- Provides for reliable performance in electrically noisy conditions
- Threaded outer connection contributes to
- Environmental sealing (IP67 rated)
- Secure, robust connections
- Vibration resistance
Applications
- All ethernet-enabled equipment
- All industrial equipment with RJ45 connectivity
- Automated test equipment
- Hubs
- Industrial communications and ethernet
- Industrial machinery
- Industrial production equipment
- Industry computers
- PLC’s
- Routers
- Switches
- Wireless access points
Technical Specifications
| Types | Data transfer speeds/Compatibility | Operating temperature range |
|---|---|---|
| CPC series 45 ethernet | Supports category 5 and 5e cables | -55˚C to +105˚C |
| Ethernet jacks with integrated magnetics and PoE (233799) | 10/100 Mbps ethernet, 1 Gbps | -40°C to +85°C |
| RJ45 circular sealed industrial ethernet connectors | Compatible with Category 5e cable | -20°C to 80°C |
| IP20 industrial ethernet RJ45 Cat6a | RJ45 Cat6A (10 Gbps, 500 MHz) | -40°C to +85°C |
| Industrial RJ45 jacks with integrated magnetics | 10/100 Base-T ethernet, 1Gbps | -40°C to +85 °C |
Video
This TTI Tech Specs video for TE Connectivity Ethernet Jacks explains TE Connectivity Industrial Ethernet Jacks with Integrated Magnetics and PoE make design work easier and provide excellent performance, all in an unassuming RJ45 jack.
See video transcript below
Video Transcript
Ethernet jacks are everywhere and they all look pretty much the same, but some are special. TE Connectivity Industrial Ethernet Jacks with Integrated Magnetics and PoE make design work easier and provide excellent performance, all in an unassuming RJ45 jack. The ethernet jacks with integrated magnetics and PoE are available for speeds up to 1 gigabit per second and comply with the IEEE 802.3at standard for PoE+, capable of delivering up to 25.5 watts per port to power remote devices.
The new jacks also have integrated magnetics, which eliminates the need for analog layout on the PCB, and a 3-wire choke prevents coil saturation and minimizes interference between power and signals. The contacts have thick gold plating to improve corrosion resistance in harsh environments, and they have an extended operating temperature range up to 85 degrees Celsius for use in a wide range of industrial applications.