TE Connectivity Industrial RJ45 Jacks with Integrated Magnetics

TE Connectivity Industrial RJ45 Jacks with Integrated Magnetics provide a comprehensive connectivity solution for industrial Ethernet, encompassing the cable to the physical layer. Integrating the magnetics into the jack enhances EMI noise shielding, resulting in more reliable connections. The portfolio includes standardized 1x1 straight and R/A, 1x2, and 2x1 form factors, covering a wide range of industrial applications. These jacks meet specific industrial requirements such as high reliability, corrosion resistance, extended temperature range, and long product lifespan, and support modern reflow production processes.

Features

  • Enhanced EMI and signal integrity performance
  • Minimum product lifespan of 10 years
  • Operating temperature range: -40°C to +85°C
  • Plating thickness: 0.76µm (30µ inch) gold over 1.27µm (50µ inch) nickel
  • Suitable for 260°C reflow pin in paste soldering
  • Supports both current and voltage mode PHY chips

Applications

  • All Ethernet enabled equipment
  • Hubs
  • Industry computers
  • PLCs
  • Routers
  • Switches
  • Wireless access points