TE Connectivity CPC Series 45 Modular Connectors

TE Connectivity CPC Series 45 Modular Connectors are designed for use in harsh environments and is ideal for panel mount applications. The system includes both a plug kit and a receptacle kit, available in shielded and unshielded versions. The shielded plug kit features a modular plug with a metal outer shell, while the unshielded version has a plastic modular plug. The shielded receptacle kit comes with a shield that is assembled onto the jack assembly. These components ensure reliable performance and protection in challenging conditions.

Features

  • Available pass-through and field installable receptacle styles
  • Positive lock coupling ring provides for reliable connections
  • Protective sealing cap available for the receptacles
  • Sealing performance per IP67
  • Unshielded and shielded product offerings

Applications

  • Communications equipment
  • Diagnostic equipment
  • Industrial machinery
  • Printers