TE Connectivity Ethernet Jacks with Integrated Magnetics and PoE

Ethernet jacks with integrated magnetics and Power over Ethernet (PoE) from TE Connectivity (TE) offer a highly-integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. The new jacks comply to the IEEE 802.3 at (PoE+) standard, which supports up to 25.5W of power per ports. The Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost effective manufacturing. All features combined with high corrosion resistivity makes the new series of jacks extremely suited for a broad spectrum of industrial applications.

Features

  • Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
  • Reduction of electrical problems and corrosion via thicker plating (0.76µm [30µ inch] Gold over 1.27µm [50µ inch] Nickel)
  • Fits Industrial applications: -40°C to +85°C temp range
  • Compact design on PCB using integrated magnetics
  • Remote powering supported by 802.3 at PoE
  • Enhanced EMI with 3 wire choke

Applications

  • Industrial Communications & Ethernet
  • Industrial Machinery
  • Industrial Production Equipment
  • Automated Test Equipment

Video

This TTI Tech Specs video for TE Connectivity Ethernet Jacks explains TE Connectivity Industrial Ethernet Jacks with Integrated Magnetics and PoE make design work easier and provide excellent performance, all in an unassuming RJ45 jack. 

See video transcript below

Video Transcript

Ethernet jacks are everywhere and they all look pretty much the same, but some are special. TE Connectivity Industrial Ethernet Jacks with Integrated Magnetics and PoE make design work easier and provide excellent performance, all in an unassuming RJ45 jack. The ethernet jacks with integrated magnetics and PoE are available for speeds up to 1 gigabit per second and comply with the IEEE 802.3at standard for PoE+, capable of delivering up to 25.5 watts per port to power remote devices.

The new jacks also have integrated magnetics, which eliminates the need for analog layout on the PCB, and a 3-wire choke prevents coil saturation and minimizes interference between power and signals. The contacts have thick gold plating to improve corrosion resistance in harsh environments, and they have an extended operating temperature range up to 85 degrees Celsius for use in a wide range of industrial applications.

View more TE Connectivity resources