TE Connectivity ES2000 Heat Shrink Tubing

TE Connectivity ES2000 Heat Shrink Tubing has an outer jacket of radiation-crosslinked, semirigid polyolefin, which is flame-retardant and mechanically tough. The jacket provides strain relief and abrasion protection of wire splices and mechanically sensitive components. The ES2000 heat shrink tubing supports a high shrink ratio, only a few sizes are needed to cover a wide range of splice and component diameters. ES2000 tubing has been engineered to provide low-cost sealing solutions on multiple-wire splices using standard Tyco Electronics application equipment. Typical applications include automotive, components, and terminations.

Features

  • 4:1 shrink ratio covers various splice and component diameters
  • Adhesive barrier protects against automotive fluids, moisture, corrosion, and water wicking
  • Flame-retardant and mechanically tough for strain relief and abrasion protection of wire splices, terminals, and components
  • RoHS compliant
  • Thick adhesive liner provides effective fluid and moisture barrier and performs well at extended temperatures
  • UL recognized

Applications

  • Automotive
  • Components
  • Electrical insulation of wire splices
  • Specially designed for environmental sealing
  • Terminations

Technical Specifications

Parameters Values
Full recovery temperature 135°C
Operating temperature range -40°C to +130°C
Minimum shrink temperature 110°C
Shrinkage ratio 4:1
Length 1.22m