BATTU tubing from TE Connectivity (TE) is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture-resistance. This semi-rigid tubing also offers a degree of strain relief, and it withstands operating temperatures up to 130°C.
BATTU tubing has been optimized in size for fast application to speed production. Offered in six cut lengths, 32, 39, 51, 64, 77 and 102mm, as well as in 1.22m sticks to help prevent splitting that might result from improper cutting on the plant floor.