Raychem (TE Connectivity) Heat Shrink Tubing Processing Equipment

Raychem / TE Connectivity's equipment for heat shrink tubing seals and protects electrical splices, and provides mechanical protection for fluid management systems in harsh environments. Across a wide range of applications, we deliver optimal heating temperatures, performance and control features for greater efficiency. Scroll down to view our portfolio, then connect with us for expert advice and equipment recommendations.

Features

  • Closed-loop speed and temperature control
  • Continuous controlled process
  • Adaptable for different applications
  • CE approved for worldwide use
  • Heater operation and over-temperature alarm lights

Applications

  • RAYCHEM heat shrink tubing
  • Single-wall heat shrink tubing
  • Adhesive-lined heat shrink tubing