Raychem (TE Connectivity) ATUM Heat Shrink Tubing
Raychem / TE Connectivity ATUM Heat Shrink Tubing is semi-flexible, electrically insulating, adhesive-lined, heat shrinkable, flame retarded, and polyolefin tubing available in 3:1 and 4:1 expansion ratio format. The ATUM tubing environmentally seals and protects interconnections and components. These devices feature an internal adhesive coating that melts and flows when heated, forming a positive environmental seal. ATUM heat shrinkable tubing operates from -55°C to 110°C temperature range and is utilized in a variety of electrical applications, including back-end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 shrink ratios allow for connector-to-cable sealing
- Flame retardant
- RoHS compliant
- The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, aluminum, steel, and copper
- The medium wall provides increased mechanical protection
- Tubing environmentally seals and protects components and interconnections
Applications
- Back-end connector sealing
- Breakouts
- Cable jackets
- Connector-to-cable transitions
- Wire splices
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum full recovery temperature | 110°C |
| Minimum shrink temperature | 80°C |
| Operating temperature range | -55°C to 110°C |
| Shrink ratio | 3:1 and 4:1 |