TE Connectivity Dual Wall Flame Retardant (DWFR) Tubing

TE Connectivity Dual Wall Flame Retardant (DWFR) Tubings are highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. These tubings insulate and environmentally seal and protect components and other electrical connections and terminations. The tubings have a high shrink ratio and medium wall thickness that provides increased mechanical protection.

Features

  • 3:1 and 4:1 shrink ratios for design versatility
  • Flame-retardant with UL VW-1 flammability rating
  • Irradiated polyolefin jacket
  • Moisture-resistant seal
  • Withstands mechanical stress

Applications

  • Appliances
  • Automotive
  • Building equipment
  • Commercial electronics and communications
  • Industrial machinery