TE Connectivity HT-200 Heat-Shrinkable Tubing

TE Connectivity HT-200 Heat-Shrinkable Tubing is a flexible, flame-resistant, high-clarity, high-temperature, chemical-resistant tubing made from fluoropolymer material. HT-200 heat-shrinkable tubes provide thin-wall insulation and strain relief for multipin connectors, solder joints, and other delicate electrical connections and terminations. The HT-200 series is suitable for dense component packing or visual inspection of covered components. HT-200 meets high-temperature performance standards, military and industrial requirements, and NASA outgassing criteria, making it suitable for space applications like satellites.

Features

  • Achieves high flame resistance per AMS-DTL-23053, Test C, and ASTM D2671, Procedure C
  • Conforms to NASA outgassing requirements
  • Meets military and industrial standards for high-temperature performance
  • Provides durable, flexible, thin-wall insulation
  • Resists a wide range of industrial solvents, fuels, and chemicals
  • Shrink ratio of 2:1 for all standard sizes

Applications

  • Automotive engines
  • Battery covers
  • Downhole oil and gas exploration tools
  • Industrial equipment
  • Military and commercial aircraft
  • Satellites