Econoseal Connectors
TE Connectivity
Econoseal connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavourable climatic conditions.
Featured Products
Econoseal Connectors J Series AMP Sealed
TE Connectivity AMP Econoseal J Series Connectors Mark II(+) have been developed for use in auto-mobile engine compartments and other applications where waterproof protection and rugged construction are required for electric connections.
More Information.
Econoseal Sealed Pin and Socket Connectors
TE Connectivity AMP Econoseal Connectors fill a growing need for small, inexpensive sealed circular connectors. They eliminate many problems inherent to soft rubber sealed connectors, such as difficulty in assembly, electrical failures due to flexing, and difficulty in mating and unmating. More Information.
AMP Sealed Connectors Econoseal III
The AMP Econoseal III connector has been designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector. Two series of connectors have been developed by AMP, wire-to-wire, and wire-to-pcb.
More Information.