Push the Envelope
Fast, Reliable, VPX-Compliant Connectors Suited for the Toughest Applications
Connected systems for defense, satellite communications and aerospace demand high sustained bandwidth and the highest signal integrity. Make sure your designs meet the need for speed with TE Connectivity’s VPX connectors. TE delivers a full ecosystem of VPX-compliant, high-speed data, optical, RF and power connectors – including the new MULTIGIG RT 3 backplane connector with speeds of 25+Gb/s and a rugged, vibration proof build; the NanoRF module featuring smaller contacts and higher RF contact density; and the new MULTI-BEAM XLE power connectors with better air flow and heat dissipation.
Featured Products for VPX Applications
VPX (logo) is a trademark of VITA. MULTI-BEAM XLE, MULTIGIG RT, TE Connectivity and TE connectivity (logo) are trademarks